STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers ARM Microcontrollers:
16 Products FoundFind a huge range of STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers ARM Microcontrollers at Farnell Belgium. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €5.980 10+ €4.600 25+ €4.250 50+ €3.920 100+ €3.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 144Pins | UFBGA | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
4630733 | Each (Supplied on Cut Tape) Cut Tape | 1+ €5.820 10+ €4.170 25+ €3.890 50+ €3.660 100+ €3.420 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 39Pins | WLCSP | 26I/O's | - | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.720 250+ €2.630 500+ €2.610 1000+ €2.590 | Min: 100 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | - | - | 250MHz | 512KB | 48Pins | - | 35I/O's | - | 272KB | 10Channels | - | 1.71V | 3.6V | -40°C | 85°C | - | - | - | |||||
Each | 1+ €4.490 10+ €3.420 25+ €2.890 50+ €2.810 100+ €2.720 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | UFQFPN-EP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ €6.710 10+ €5.180 25+ €4.790 50+ €4.430 100+ €4.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 144Pins | LQFP | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ €4.490 10+ €3.420 25+ €2.890 50+ €2.810 100+ €2.720 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | LQFP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ €2.970 250+ €2.910 500+ €2.850 | Min: 100 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | - | - | 250MHz | 512KB | 64Pins | - | 49I/O's | - | 272KB | 16Channels | - | 1.71V | 3.6V | -40°C | 85°C | - | - | - | |||||
Each | 1+ €4.560 10+ €3.500 25+ €3.230 50+ €3.100 100+ €2.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 100Pins | UFBGA | 80I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ €7.930 10+ €5.640 25+ €5.380 50+ €5.030 100+ €4.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 144Pins | LQFP | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ €5.830 10+ €4.180 25+ €3.890 50+ €3.660 100+ €3.430 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ €4.860 10+ €3.710 25+ €3.150 50+ €3.060 100+ €2.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
4472231 | Each (Supplied on Cut Tape) Cut Tape | 1+ €4.860 10+ €3.710 25+ €3.150 50+ €3.060 100+ €2.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||
4472229 | Each (Supplied on Cut Tape) Cut Tape | 1+ €4.490 10+ €3.420 25+ €2.890 50+ €2.810 100+ €2.720 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | LQFP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||
Each | 1+ €5.910 10+ €5.140 25+ €4.880 50+ €4.620 100+ €4.360 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 100Pins | LQFP | 80I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €4.180 25+ €3.890 50+ €3.660 100+ €3.430 250+ €3.260 More Pricing... | Min: 10 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | - | - | 250MHz | 256KB | 64Pins | - | 49I/O's | - | 272KB | 16Channels | - | 1.71V | 3.6V | -40°C | 85°C | - | - | - | |||||
4472230 | Each (Supplied on Cut Tape) Cut Tape | 1+ €5.830 10+ €4.180 25+ €3.890 50+ €3.660 100+ €3.430 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 |