ex VAT

TSOT-23 Supervisors & Monitors:

7,154 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2519318

RoHS

Date/Lot Code

Each
1+
€5.240
10+
€3.960
50+
€3.520
100+
€3.380
250+
€3.210
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
610ms
0°C
70°C
-
-
3130085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.555
10+
€0.399
100+
€0.319
500+
€0.263
1000+
€0.254
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
700mV
6V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
2762720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.857
10+
€0.617
100+
€0.492
500+
€0.419
1000+
€0.404
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
3589296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.692
10+
€0.410
100+
€0.276
500+
€0.212
1000+
€0.158
Min: 5 / Mult: 5
-
-
-
-
-
3.3V
1Monitors
900mV
5.5V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
0ms
-40°C
85°C
-
-
1439366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.746
25+
€0.616
100+
€0.609
3000+
€0.602
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
1V
5.5V
Active-High, Active-Low
SOT-23
6Pins
Surface Mount
200ms
-40°C
125°C
-
-
2460853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.911
10+
€0.667
50+
€0.598
100+
€0.578
250+
€0.558
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Push-Pull
SC-70
5Pins
Surface Mount
-
-40°C
125°C
-
-
3266018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.470
10+
€1.080
50+
€0.978
100+
€0.804
250+
€0.754
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1.8V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.600
10+
€5.900
25+
€5.480
100+
€5.020
250+
€4.800
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2807012

RoHS

Date/Lot Code

Each
1+
€1.060
10+
€0.763
100+
€0.612
500+
€0.507
1000+
€0.418
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
3.08V
1Monitors
1V
5.5V
Manual, Active-Low, Push-Pull
SOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
3491051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.511
25+
€0.424
100+
€0.390
Min: 1 / Mult: 1
-
-
-
-
-
2V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
-
-
2762720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.492
500+
€0.419
1000+
€0.404
2500+
€0.392
5000+
€0.380
Min: 100 / Mult: 5
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
3642674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.720
10+
€1.410
50+
€1.340
100+
€1.140
250+
€1.110
More Pricing...
Min: 1 / Mult: 1
-
611mV
-
629mV
-
Adj, 3.08V, 1.67V, Adj
4Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
105°C
-
-
1332058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.519
25+
€0.433
100+
€0.398
3000+
€0.366
Min: 1 / Mult: 1
-
-
-
-
-
4.38V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
AEC-Q100
2512158

RoHS

Date/Lot Code

Each
1+
€10.560
10+
€7.790
25+
€7.630
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
205ms
-40°C
85°C
-
-
2512160

RoHS

Date/Lot Code

Each
1+
€11.900
10+
€8.760
25+
€8.090
100+
€7.420
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
205ms
-40°C
85°C
-
-
2512309

RoHS

Date/Lot Code

Each
1+
€6.730
10+
€5.210
Min: 1 / Mult: 1
-
-
-
-
-
2.55V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
DIP
8Pins
Through Hole
610ms
-40°C
85°C
-
-
3129764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.500
10+
€2.610
50+
€2.420
100+
€2.000
250+
€1.900
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
3.075V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2809958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.701
25+
€0.589
100+
€0.528
3000+
€0.517
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.5V
5.5V
Manual, Active-High / Active-Low
SOT-23
5Pins
Surface Mount
140ms
-40°C
85°C
-
-
3534887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.706
10+
€0.426
100+
€0.281
500+
€0.208
1000+
€0.156
Min: 5 / Mult: 5
-
-
-
-
-
1.7V
1Monitors
1.1V
6V
Active-High, Push-Pull
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
3483037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.200
10+
€0.137
100+
€0.104
500+
€0.0831
1000+
€0.0799
Min: 5 / Mult: 5
-
-
-
-
-
4.38V
1Monitors
1.1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
1851862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.364
25+
€0.303
100+
€0.277
Min: 1 / Mult: 1
-
-
-
-
-
4.725V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
2512728RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€8.640
25+
€8.290
100+
€7.660
250+
€7.450
500+
€7.290
Min: 10 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.950
10+
€3.000
25+
€2.770
100+
€2.310
250+
€2.190
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2512728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.860
10+
€8.640
25+
€8.290
100+
€7.660
250+
€7.450
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512140

RoHS

Date/Lot Code

Each
1+
€2.380
10+
€1.780
25+
€1.630
100+
€1.340
250+
€1.270
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.125V
1Monitors
1.2V
5.5V
Active-Low, Open-Drain
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
-
1-25 of 7154 items
of 287 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account