Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | €6.830 | €6.83 |
| Total Price (ex VAT) | €6.83 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.830 |
| 10+ | €5.290 |
| 25+ | €4.900 |
| 100+ | €4.510 |
| 250+ | €4.420 |
| 500+ | €4.330 |
Product Information
Product Overview
ADAU7118 is a PDM to I2S/TDM converter, which converts four stereo pulse density modulation (PDM ) bitstreams into one pulse code modulation (PCM) output stream. The source for the PDM data can be eight microphones or other PDM sources. The PCM audio data is output on a serial audio interface port in either inter-IC serial (I2S) or time domain multiplexed (TDM ) format. Typical application includes microphone arrays, mobile computing, portable electronics, consumer electronics and professional electronics.
- 8 channels of PDM audio inputs from digital microphones
- 16×, 32×, or 64 × decimation ratio of PDM to PCM audio data
- 24bit resolution to support high sound pressure level ( SPL ) microphones and power-on reset
- 126dB A weighted SNR and 4KHz to 192KHz output sampling rate
- Bit clock rates of 64 ×, 128 ×, 192 ×, 256 ×, 384 ×, or 512 × the output sampling rate
- Dual output PDM c locks, automatic PDM clock generation and automatic power down when BCLK removed
- Selectable I2C control or hardware mode operation and up to TDM -16 supported
- I/O supply voltage from 1. 7V to 3.6 3V and DVDD supply voltage from 1.1V to 1.98V
- 16 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Stereo PDM-to-I2S or TDM Conversion
1.1V
I2S
16Pins
-40°C
LFCSP-EP
-
No SVHC (04-Feb-2026)
24bit
1.98V
LFCSP-WP
Single
85°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate