ex VAT

RTD Temperature Sensors (RTDs):

7 Products Found

At Farnell, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.  

Show More
View
Buyer
Engineer
Manufacturer
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3666494

RoHS

Each
1+
€62.480
Min: 1 / Mult: 1
-50°C
Probe
Class A
120°C
-
-50°C
120°C
100ohm
-
316 Stainless Steel
3mm
24mm
-
-
M12 Connector
-
-
RTDM12 Series
3805674

RoHS

Each
1+
€69.340
Min: 1 / Mult: 1
-50°C
Probe
Class A
120°C
100ohm
-50°C
120°C
100ohm
Platinum
316 Stainless Steel
3mm
24mm
-
-
-
-
-
RTDM12 Series
3900446

RoHS

Each
1+
€70.530
Min: 1 / Mult: 1
-50°C
Probe
Class A
120°C
100ohm
-50°C
120°C
100ohm
Platinum
316 Stainless Steel
3mm
24mm
-
-
-
-
-
RTDM12 Series
3908556

RoHS

Each
1+
€65.340
Min: 1 / Mult: 1
-200°C
Probe
Class 1/3B
600°C
100ohm
-200°C
600°C
100ohm
Platinum
Ceramic
1.5mm
24mm
10mm
0.39"
Wire Leaded
-
2-Wire
KN Series
3859545
Each
1+
€262.790
Min: 1 / Mult: 1
-
Probe
Class A
-
100ohm
-
-
100ohm
Platinum
316 Stainless Steel
3mm
24mm
-
-
-
-
-
NB12 Series
3880477

RoHS

Each
1+
€258.010
Min: 1 / Mult: 1
-50°C
Component with Leads
Class A
250°C
100ohm
-50°C
250°C
100ohm
Platinum
316 Stainless Steel
6.35mm
24mm
-
-
-
4-Wire
-
PR-24 Series
3880313
Each
1+
€288.810
Min: 1 / Mult: 1
0°C
Probe with Leads
Class B
100°C
100ohm
-100°C
100°C
100ohm
Platinum
304 Stainless Steel
3.175mm
24mm
15m
49.2ft
Wire Leaded
4-Wire
-
PM Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account