There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
146 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
No. of Cores
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ €19.230 10+ €18.190 | Min: 1 / Mult: 1 | T | - | 82ft | 25m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | ANSI | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ €216.510 | Min: 1 / Mult: 1 | J | - | 328ft | 100m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €45.770 5+ €45.010 10+ €44.250 25+ €43.490 50+ €36.760 | Min: 1 / Mult: 1 | J | - | 32.8ft | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ €75.710 | Min: 1 / Mult: 1 | E | - | 82ft | 25m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €116.890 5+ €114.940 10+ €113.000 25+ €111.050 50+ €93.860 | Min: 1 / Mult: 1 | J | - | 328ft | 100m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Each | 1+ €12.020 | Min: 1 / Mult: 1 | VX | - | 82ft | 25m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | BS | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ €14.200 | Min: 1 / Mult: 1 | J | - | 32.8ft | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Reel of 1 Reel | 1+ €115.040 | Min: 1 / Mult: 1 | E | - | 164ft | 50m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €37.190 5+ €32.010 10+ €26.840 25+ €21.660 50+ €20.130 | Min: 1 / Mult: 1 | K | - | 32.8ft | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type K | |||||
Each | 1+ €111.640 5+ €106.320 10+ €100.990 25+ €95.670 50+ €85.300 | Min: 1 / Mult: 1 | K | - | 164ft | 50m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type K | |||||
Reel of 100 Reel | 1+ €221.670 5+ €210.570 10+ €199.500 25+ €195.510 50+ €191.520 | Min: 1 / Mult: 1 | K | - | 328ft | 100m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ €104.880 5+ €91.770 10+ €76.040 25+ €68.170 50+ €62.930 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Reel of 100 Reel | 1+ €118.550 5+ €106.680 10+ €100.780 25+ €98.760 50+ €96.750 | Min: 1 / Mult: 1 | J | - | 328ft | 100m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ €24.330 10+ €22.740 25+ €19.540 50+ €18.070 100+ €17.010 | Min: 1 / Mult: 1 | K | - | 32.8ft | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type K | |||||
Each | 1+ €62.330 | Min: 1 / Mult: 1 | J | - | 164ft | 50m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type J | |||||
Each | 1+ €11.520 10+ €10.080 25+ €8.350 50+ €7.490 100+ €6.910 | Min: 1 / Mult: 1 | J | - | 32.8ft | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type J | |||||
Each | 1+ €31.690 5+ €30.100 10+ €28.530 25+ €27.960 50+ €27.390 | Min: 1 / Mult: 1 | RTD | - | 32.8ft | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 80°C | - | |||||
Each | 1+ €101.040 5+ €99.360 10+ €97.680 25+ €96.000 50+ €81.130 | Min: 1 / Mult: 1 | VX | - | 328ft | 100m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Reel of 1 Reel | 1+ €23.550 10+ €22.010 25+ €18.910 50+ €17.490 100+ €16.460 | Min: 1 / Mult: 1 | N | - | 32.8ft | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type N | |||||
Each | 1+ €72.120 5+ €68.680 10+ €65.250 25+ €61.810 50+ €55.110 | Min: 1 / Mult: 1 | T | - | 164ft | 50m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type T | |||||
Each | 1+ €58.750 | Min: 1 / Mult: 1 | K | - | 32.8ft | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €56.370 5+ €53.680 10+ €51.000 25+ €48.310 50+ €43.070 | Min: 1 / Mult: 1 | VX | - | 164ft | 50m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ €286.430 5+ €283.640 10+ €280.840 25+ €275.070 50+ €269.310 | Min: 1 / Mult: 1 | RTD | - | 164ft | 50m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €31.530 5+ €31.010 10+ €30.480 25+ €29.960 50+ €25.320 | Min: 1 / Mult: 1 | T | - | 82ft | 25m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ €27.650 5+ €27.190 10+ €26.720 25+ €26.260 50+ €22.200 | Min: 1 / Mult: 1 | VX | - | 82ft | 25m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type VX |