Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No30479
Order Code4223461
Also Known AsGTIN UPC EAN: 5010559304790
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €10.320 |
5+ | €9.900 |
Price for:Each
Minimum: 1
Multiple: 1
€10.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No30479
Order Code4223461
Also Known AsGTIN UPC EAN: 5010559304790
External Diameter30mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
A specialised tool designed to be used when grinding wheels become irregularly shaped or glazed. A grinding wheel dresser recuts the surface of the wheel, thus providing a true sharp consistent cutting surface. The tool is robust with a six wheel cleaning mechanism and measures 160mm in length with the wheel measuring 30mm in diameter.
Technical Specifications
External Diameter
30mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324