Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoGLM30
Order Code2444579
Product RangeBosch - GLM Laser Measures
Also Known AsGTIN UPC EAN: 3165140735353
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOSCH
Manufacturer Part NoGLM30
Order Code2444579
Product RangeBosch - GLM Laser Measures
Also Known AsGTIN UPC EAN: 3165140735353
Technical Datasheet
Tape Measure TypeLaser
Measuring Range0.15m to 30m
Measurement Accuracy± 2mm
Measuring Range Max30m
Blade Width-
Display TypeLCD
Laser ClassClass 2
Case ColourBlue
IP RatingIP54
Battery Type2 x AAA
Product RangeBosch - GLM Laser Measures
SVHCNo SVHC (15-Jun-2015)
Product Overview
- One button for everything – intuitive and easy measuring
- Compact, easily fits into any pocket
- Automatically adds together measurements using AutoSum function
- Extremely tough – Dust, splash and impact protected to IP54
- Illuminated 3-line display
- Measurement range: 15cm – 30m
- Measurement accuracy: +/- 2 mm
- Dimensions (LxWxH) 105 x 41 x 24mm
Contents
2x AAA Batteries
Technical Specifications
Tape Measure Type
Laser
Measurement Accuracy
± 2mm
Blade Width
-
Laser Class
Class 2
IP Rating
IP54
Product Range
Bosch - GLM Laser Measures
Measuring Range
0.15m to 30m
Measuring Range Max
30m
Display Type
LCD
Case Colour
Blue
Battery Type
2 x AAA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277598