Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3369A-10
Order Code4531741
Product RangeCT3369A Series
Your Part Number
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.080 |
Price for:Each
Minimum: 1
Multiple: 1
€76.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3369A-10
Order Code4531741
Product RangeCT3369A Series
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation10dB
Frequency RangeDC to 4GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range0°C to +125°C
Product RangeCT3369A Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3369A-10 is a CT3369A series instrument grade BNC male to female 50 ohm fixed coaxial attenuator. It is a linear, passive transmission line components designed to reduce the input power in a matched system. Intended for laboratory, production, testing and system use. Typical applications include VSWR reduction at the insertion point, range extension of power meters, RF path loss simulation and isolation or power level reduction of signal sources.
- 10dB(3.2x) attenuation(dB) / (V)
- High quality, rugged construction
- Excellent VSWR
- 2W average power, 250W peak power
- Frequency range from DC to 4GHz
- Brass, nickel plated body
- BeCu, gold plated contacts
- Temperature range from -65 to +125°C
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 4GHz
Impedance
50ohm
Operating Temperature Range
0°C to +125°C
SVHC
No SVHC (27-Jun-2024)
Attenuation
10dB
Input Power
2W
Attenuator Body Material
Brass
Product Range
CT3369A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036