Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2008/18-EMI/RFI
Order Code1171600
Product Range2000
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.220 |
| 5+ | €14.920 |
| 10+ | €14.610 |
| 20+ | €14.310 |
| 50+ | €14.000 |
Price for:Each
Minimum: 1
Multiple: 1
€15.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2008/18-EMI/RFI
Order Code1171600
Product Range2000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric42mm
External Width - Metric55mm
External Depth - Metric55mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial2.17"
External Depth - Imperial2.17"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high frequency EMC compliant enclosure for shielding electronic equipment.
- ABS construction lid and base to IP54 standard
- Graphite dark grey paint finish
- Electromagnetic Compatibility coating
- Lids mounted by four M3 machine screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
42mm
External Depth - Metric
55mm
Body Colour
Grey
External Height - Imperial
1.65"
External Depth - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
55mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
2000
Technical Docs (1)
Alternatives for BIM2008/18-EMI/RFI
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037