Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.260 |
5+ | €73.750 |
10+ | €72.250 |
Price for:Each
Minimum: 1
Multiple: 1
€75.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCAX2TY280
Order Code1171721
Technical Datasheet
Rack U Height2U
External Width - Metric483mm
External Depth - Metric280mm
For Use With19" Rack Mount Cabinets
External Width - Imperial19.02"
External Depth - Imperial11.02"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Manufactured in 1.5mm thick steel
- 19" assembly with four anchoring points on front
- Standard ventilation slots
- Front fastening 2U height
- RAL 7016 colour epoxy paint
- Recommended maximum static load: 10/20kg
- Screws not included
- 280mm depth
Technical Specifications
Rack U Height
2U
External Depth - Metric
280mm
External Width - Imperial
19.02"
Product Range
-
External Width - Metric
483mm
For Use With
19" Rack Mount Cabinets
External Depth - Imperial
11.02"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CAX2TY280
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5