Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCND-SGHS1
Order Code3409496
Also Known AsGTIN UPC EAN: 5291485003043
No Longer Manufactured
Product Information
ManufacturerCANYON
Manufacturer Part NoCND-SGHS1
Order Code3409496
Also Known AsGTIN UPC EAN: 5291485003043
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type40mm
Connector Type2 x 3.5mm Stereo Plugs
Lead Length2m
Product Range-
SVHCTo Be Advised
Product Overview
Simple and stylish gaming headset with adjustable headband and soft earpads for added comfort. With good quality sound, volume and microphone control it's suitable for beginner gamers and those who like to use attractive PC accessories.
- Simple and stylish gaming headset
- Adjustable headband and microphone
- Volume and microphone control
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
2 x 3.5mm Stereo Plugs
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
40mm
Lead Length
2m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447