Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEISH200MA024
Order Code4469396
Product RangeEISH Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €99.900 |
5+ | €84.700 |
10+ | €83.010 |
Price for:Each
Minimum: 1
Multiple: 1
€99.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEISH200MA024
Order Code4469396
Product RangeEISH Series
Technical Datasheet
Product RangeEISH Series
Contact ConfigurationSPST-NO
Contact Current1A
Relay MountingDIN Rail, Panel
Contact Voltage VAC30V
Relay TerminalsScrew
Contact Voltage VDC30V
Supply Voltage Max-
Current Monitoring Range Min200mA
Current Monitoring Range Max60A
Power Consumption-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EISH200MA024 is an AC current monitoring relay. This small size current monitoring relay with built- in current transformer and integrated solid state output. Self- powered from the input current with 2- wire connection for easy setup. 12mm hole for insulated current wire to easily insert the metered cable (multiple times if needed). It is used in several building automation solutions as ON/OFF relay for water circulation pumps, extractor fans and lights. It allows to provide prompt reaction in case of failure of the load, as pump replacement, backup or other corrective actions.
- Detection of AC current from 200mA up to 60A
- No setpoint adjustment required, polycarbonate (PC) or polycarbonate/ABS alloy (PC+ABS) material
- Low minimum current to sense the activity of small loads
- No auxiliary power supply needed, IP20 protection
- Solid state output for easy connection to PLCs or controllers
- Small size to fit panels without having to redesign them
- 24VAC/DC output capabilities, 200mA current setpoint
- DIN-rail / wall mounting, 50 to 60Hz ±10% sinusoidal waveform frequency range
- Voltage range from 0.5 to 30V AC/DC, 100µA max leakage current
- Operating temperature range from -20 to 50°C, dimensions (W x H x D) 22.5 x 55.4 x 47.4mm
Technical Specifications
Product Range
EISH Series
Contact Current
1A
Contact Voltage VAC
30V
Contact Voltage VDC
30V
Current Monitoring Range Min
200mA
Power Consumption
-
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail, Panel
Relay Terminals
Screw
Supply Voltage Max
-
Current Monitoring Range Max
60A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075