You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHAUVIN ARNOUX P01122015

Earth Ground Tester, CA 6416, Ground Inductance, Loop Resistance, Leakage Current

New
CHAUVIN ARNOUX P01122015
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01122015
Order Code:
4313294
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
CA 6416
Technical Datasheet:
P01122015   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.01ohm to 1.5kohm

:
2.083kHz

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

P01122015 is a C.A 6416 clamp-on ground resistance tester. The C.A 6416 earth clamps, delivered in a carrying case, are ideal for quick earth-loop resistance measurements. 600V CAT IV, they display the earth voltage with a dangerous voltage alarm and provide additional safety during measurement. They are particularly easy to use thanks to ergonomic innovations such as a force compensation system to keep the clamp open without any effort and an OLED display, offering visibility over an angle of 180° whatever the lighting conditions. The automatic PRE-HOLD function when the clamp is opened and the automatic jaw calibration function at power-up help to optimize processing of the measurements provided by the clamps. It also allows users to display the impedance transposed to a frequency close to the network frequency, thus reducing measurement errors when low values are involved.
  • Large measurement range: 1,500 ohm / 500µH / 40A
  • Alarms on Ω, A and V
  • 300 storage locations
  • Real-time clock for time/date-stamping of measurements
  • Automatic calibration of jaw opening distance at start-up
  • Buzzer and automatic power-off
  • GTC and DataView® analysis and report generation software
  • Pushbutton access to backlighting
  • Large, multi-function OLED display
  • Dimension is 55 x 95 x 262mm

Contents

Clamp-on ground resistance tester, 1 x clamp delivered in a carrying case with 4 x 1.5V batteries, 1 x CD-ROM containing the operating manual in 5 languages.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

CA 6416

1 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1,504.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €1,504.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --