Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCIT
Manufacturer Part NoKBMS-001
Order Code3531313
Also Known AsGTIN UPC EAN: 5055492410986
47 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.250 |
| 50+ | €7.970 |
Price for:Each
Minimum: 1
Multiple: 1
€8.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High quality PC deskset that comprises a USB keyboard and 3 button optical scroll mouse. The keyboard features a compact design to reduce desktop clutter and provides enhanced multimedia keys for convenient access to useful functions. The reliable optical mouse delivers accurate tracking and is designed to work on a wide range of surfaces.
- Full-size UK keyboard layout with 105 keys and membrane
- Nine multimedia keys for covenient function access
- Spill-resistant keyboard design with built-in channels for draining
- Accurate optical mouse sensor with 800dpi resolution
- Plug and play USB 2.0 interface for easy installation
- Supports Windows XP/Vista/7/8/10/11 and Linux
- Keyboard dimensions (HxWxD): 17x437x137mm
Contents
Mouse, keyboard and user guide
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Keyboard Colour
Black
SVHC
No SVHC (21-Jan-2025)
Computer Connector
USB
Mouse Type
Optical
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.665