Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No3086
Order Code3391300
Also Known AsGTIN UPC EAN: 5013969806908
Your Part Number
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.120 |
Price for:Each
Minimum: 1
Multiple: 1
€8.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No3086
Order Code3391300
Also Known AsGTIN UPC EAN: 5013969806908
Overall Length225mm
Blade Width56mm
Blade MaterialCarbon Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Precision ground cutting edges – sharp and durable, ideal for bricks and composite blocks.
- Made from high grade carbon steel
- Hardened and tempered with ground cutting edge to BS 3066
- Octagonal shank
- Powder coated for corrosion protection
Technical Specifications
Overall Length
225mm
Blade Material
Carbon Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
56mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36