Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.650 |
6+ | €23.280 |
12+ | €22.860 |
Price for:Each
Minimum: 1
Multiple: 1
€24.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4537AL
Order Code2419510
Technical Datasheet
Overall Length250mm
Cutting Capacity Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4537AL is a Compound Action Snip with chrome-plated handle with comfort grips incorporating slip guards. It is made with chrome molybdenum steel jaws, drop forged and hardened to give long lasting strength and durability. It is ideal for cutting titanium and stainless steel. Compound lever action eases cutting action.
- Compound action, high leverage design for easy cutting of steel, stainless steel, titanium etc.
- Forged chrome molybdenum steel jaws, hardened and tempered for long term cutting performance
- Ergonomic grips with slip guards for safety
- Blades configured for left hand curve cuts
- Length: 240 mm
Applications
Maintenance & Repair
Technical Specifications
Overall Length
250mm
Product Range
-
Cutting Capacity Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.402