Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6160600
Order Code3761035
Also Known AsGTIN UPC EAN: 5016086211310
No Longer Stocked
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6160600
Order Code3761035
Also Known AsGTIN UPC EAN: 5016086211310
Voltage Rating VAC230V
Current Rating16A
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Built for tough daily use
- Suitable for generators and site use
- Nominal rating: 13A mains socket
- Nominal rating: 16A 3 pin plug
- Voltage rating: 230V
Technical Specifications
Voltage Rating VAC
230V
SVHC
No SVHC (21-Jan-2025)
Current Rating
16A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175