Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFMJ7201FJ1
Order Code3390899
Product RangeSP
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €16.730 |
10+ | €15.780 |
50+ | €14.680 |
100+ | €13.280 |
Price for:Each
Minimum: 1
Multiple: 1
€16.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFMJ7201FJ1
Order Code3390899
Product RangeSP
Rotational Speed Max36rpm
Gear Ratio TO: 1-
Product RangeSP
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Power: 4W
- Protection Rating: IP50
- Operating Frequency: 50/60Hz
- Connection: 200mm Stranded Wires
- Housing: 64.4mm
- Clockwise rotation
- Speed: 30/ 36rpm
- Stall torque: 0.6kgf-cm
Technical Specifications
Rotational Speed Max
36rpm
Product Range
SP
Gear Ratio TO: 1
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11