You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CML INNOVATIVE TECHNOLOGIES 19000252

LED Panel Mount Indicator, Satin Chrome Bezel, Yellow, 12 VDC, 6 mm, 20 mA, 8 mcd, IP40

CML INNOVATIVE TECHNOLOGIES 19000252
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19000252
Order Code:
1105196
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
19000252   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The 19000252 is a yellow panel-mount LED Indicator for a 6mm mounting hole, manufactured with high brightness coloured diffused 3mm LED and a resistor. This LED is fitted in high quality super-flat satin chrome bezel. Connection is usually by Faston tab terminals 2 x 0.5mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
  • Shockproof and vibration-proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
  • Anode (+) brass terminals
  • Cathode (-) tinned terminals

Applications

Industrial, Signalling

Contents

LED indicator, Fixing nut and Washer.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Yellow

:
12VDC

:
6mm

:
20mA

:
8mcd

:
IP40

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

58 In stock Need more?

Standard lead time for this product is 11 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€4.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price Your Price
 
 
1+ €4.26
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €4.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €4.17
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €3.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €3.40
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --