Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOAST
Manufacturer Part NoSL1
Order Code3760622
Product RangeVIS-SAFE Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €12.420 |
Price for:Each
Minimum: 1
Multiple: 1
€12.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoSL1
Order Code3760622
Product RangeVIS-SAFE Series
Technical Datasheet
Torch TypeSafety Light
Light SourceLED
Lumen Output-
Beam Effective Distance402.34m
Power SourceCR2032 Batteries x 2
Torch Body Material-
Product RangeVIS-SAFE Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Torch Type
Safety Light
Lumen Output
-
Power Source
CR2032 Batteries x 2
Product Range
VIS-SAFE Series
Light Source
LED
Beam Effective Distance
402.34m
Torch Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
UN Hazard Code:3091