Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-331XGLC
Order Code2286915
Product Range1206CS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-331XGLC
Order Code2286915
Product Range1206CS Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.62ohm
Self Resonant Frequency650MHz
DC Current Rating590mA
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
Alternatives for 1206CS-331XGLC
1 Product Found
Technical Specifications
Inductance
330nH
Self Resonant Frequency
650MHz
Inductor Case / Package
1206 [3216 Metric]
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
DC Resistance Max
0.62ohm
DC Current Rating
590mA
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.16mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability