Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-125LD
Order Code2836762
Product RangeCST2010 Series
Also Known AsCST2010-125LB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.270 |
| 10+ | €2.930 |
| 25+ | €2.520 |
| 50+ | €2.410 |
| 100+ | €2.340 |
| 300+ | €2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-125LD
Order Code2836762
Product RangeCST2010 Series
Also Known AsCST2010-125LB
Technical Datasheet
Turns Ratio1:125
Inductance13.3mH
DC Resistance360µohm
Primary Current40A
ET Constant317.5Vµs
Frequency Range2kHz to 1MHz
DC Resistance Secondary1.85ohm
DC Resistance Primary360µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCST2010 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:125
DC Resistance
360µohm
ET Constant
317.5Vµs
DC Resistance Secondary
1.85ohm
Transformer Mounting
Surface Mount
Product Range
CST2010 Series
Inductance
13.3mH
Primary Current
40A
Frequency Range
2kHz to 1MHz
DC Resistance Primary
360µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00413
Product traceability