Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-684MRC
Order Code2408064
Product RangeLPS3314 Series
Also Known AsLPS3314-684MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.140 |
| 50+ | €1.130 |
| 100+ | €0.869 |
| 250+ | €0.847 |
| 500+ | €0.784 |
| 1000+ | €0.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-684MRC
Order Code2408064
Product RangeLPS3314 Series
Also Known AsLPS3314-684MRB
Technical Datasheet
Inductance680µH
RMS Current (Irms)95mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Power Inductor Case3.3mm x 3.3mm x 1.3mm
Product RangeLPS3314 Series
DC Resistance Max18.5ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
3.3mm x 3.3mm x 1.3mm
DC Resistance Max
18.5ohm
Product Length
3.3mm
Product Height
1.3mm
RMS Current (Irms)
95mA
Saturation Current (Isat)
100mA
Product Range
LPS3314 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
Product traceability