Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4018-185MRC
Order Code2476214
Product RangeLPZ Series
Also Known AsLPZ4018-185MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.850 |
| 50+ | €1.480 |
| 100+ | €1.260 |
| 250+ | €1.090 |
| 500+ | €0.953 |
| 1000+ | €0.763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4018-185MRC
Order Code2476214
Product RangeLPZ Series
Also Known AsLPZ4018-185MRB
Technical Datasheet
Inductance1.8mH
RMS Current (Irms)95mA
Inductor ConstructionShielded
Saturation Current (Isat)90mA
Product RangeLPZ Series
DC Resistance Max31.5ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8mH
Inductor Construction
Shielded
Product Range
LPZ Series
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
95mA
Saturation Current (Isat)
90mA
DC Resistance Max
31.5ohm
Product Length
3.9mm
Product Height
1.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability