Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.570 |
5+ | €6.990 |
Price for:Each
Minimum: 1
Multiple: 1
€7.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No005-322-010-01B
Order Code3532836
Fibre Optic Connector ASC
Fibre Optic Connector BLC
No. of Fibres-
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter125µm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality multimode fibre optic patch lead
- Ideal for CATV and datacomms applications
- 100% Tested and certified manufacturing
Contents
Contents: Cable only
Technical Specifications
Fibre Optic Connector A
SC
No. of Fibres
-
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
125µm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026