Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-001-001-40
Order Code3532803
Product Range2020
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.890 |
Price for:Each
Minimum: 1
Multiple: 1
€51.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-001-001-40
Order Code3532803
Product Range2020
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat6
Rack U Height1U
Product Range2020
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 24-Way Cat6 patch panel with high density format
- Suitable for Gigabit Ethernet applications
- Mild steel construction with matt black finish
- 4-Way industry standard IDC blocks
- Individual labels colour coded to T568B
- Simple, integrated cable management
- Conforms to TIA/EIA-568-B Category 6 specification
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
2020
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Alternatives for 009-001-001-40
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.328