Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.010 |
| 3+ | €25.980 |
Price for:Each
Minimum: 1
Multiple: 1
€28.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-002-009-10
Order Code3763220
Connector TypeRJ45
No. of Ports12Ports
LAN CategoryCat5e
Rack U Height1U
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1U 10" rack mount patch panel, designed to fit the Connectix range of Home Cabinets
- BS6496 Black powder coated finish
- High quality RJ45 vertical jacks
- Industry standard IDC connections
- Dimensions (HxWxD): 35x260x44mm
Contents
Contents: Patch panel only
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5e
Product Range
-
No. of Ports
12Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.307