Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No130 AHV D BS
Order Code4216201
Product RangeCorcom EVX Series
Also Known As1-2443555-4
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €654.220 |
Price for:Each
Minimum: 1
Multiple: 1
€654.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No130 AHV D BS
Order Code4216201
Product RangeCorcom EVX Series
Also Known As1-2443555-4
Technical Datasheet
Filter ApplicationsElectric Vehicle
Voltage Rating1.5kVDC
Current Rating600A
No. of Phases-
No. of Stages2 Stage
Filter MountingFlange Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeCorcom EVX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
Electric Vehicle
Current Rating
600A
No. of Stages
2 Stage
Filter Input Terminals
Busbar
Product Range
Corcom EVX Series
Voltage Rating
1.5kVDC
No. of Phases
-
Filter Mounting
Flange Mount
Filter Output Terminals
Busbar
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6
Product traceability