Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No3462/BK
Order Code3458953
Product RangeCrabtree Junction Boxes
Also Known AsGTIN UPC EAN: 5017399312589
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.820 |
| 3+ | €1.670 |
Price for:Each
Minimum: 1
Multiple: 1
€1.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No3462/BK
Order Code3458953
Product RangeCrabtree Junction Boxes
Also Known AsGTIN UPC EAN: 5017399312589
Current Rating20A
IP Rating-
Product RangeCrabtree Junction Boxes
SVHCTo Be Advised
Product Overview
- 20A 4 terminal junction box
- Black moulded surface mount
- Slotted pillar type terminals
- Max. 4 x 1.5mm twin and earth cables
- Shutters on cover close entry holes not in use
- Clear symbols indicate open or closed
- BS 6220
Technical Specifications
Current Rating
20A
Product Range
Crabtree Junction Boxes
IP Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083