Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No4130/PU
Order Code3458962
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399270124
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €31.540 |
3+ | €30.060 |
Price for:Each
Minimum: 1
Multiple: 1
€31.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No4130/PU
Order Code3458962
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399270124
FinishWhite Moulded
No. of Gangs1
Power Rating250W
Product RangeCrabtree Moulded Wall Plate
SVHCTo Be Advised
Product Overview
- 1 gang 2 way 250W dimmer
- White moulded surface mount
- BS EN 55014, BSEN 60669-2-1
- Dimensions: 86x86mm
- Minimum installation depth: 35mm
- Suitable for tungsten filament lamps
Technical Specifications
Finish
White Moulded
Power Rating
250W
SVHC
To Be Advised
No. of Gangs
1
Product Range
Crabtree Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099