Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No4306/USB/D
Order Code3459358
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399394738
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €20.200 |
3+ | €19.840 |
Price for:Each
Minimum: 1
Multiple: 1
€20.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No4306/USB/D
Order Code3459358
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399394738
FinishWhite Moulded
Product RangeCrabtree Moulded Wall Plate
SVHCTo Be Advised
Product Overview
A 2 Gang, double pole switched socket with 2x USB charging ports built in that conforms to BS1363. It features large capacity tunnel type terminals for easy wiring and shallow back protection for ease of installation in a 35mm deep box.
- 2-Gang, 13A SP, switched socket, twin earth with 2x 5V/2/1A USB charging ports
- White moulded surface mount
- 2x Earth terminals for where high integrity earthing is necessary
- Dimensions: 146x86mm
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
Crabtree Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208