Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No4306
Order Code3458812
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399029135
34 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €4.850 |
3+ | €4.590 |
Price for:Each
Minimum: 1
Multiple: 1
€4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No4306
Order Code3458812
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399029135
FinishWhite Moulded
Product RangeCrabtree Moulded Wall Plate
SVHCTo Be Advised
Product Overview
A 2 gang 13A SP switched socket with twin earth, perfect for where high integrity earthing is necessary. The large capacity tunnel type terminals make for easy wiring and it features shallow back protection for ease of installation in a 25mm deep back box.
- White moulded surface mount
- CE Standard: BS 1363
- Terminal capacity: 3x 2.5mm² or 2x 4mm² cables
- Dimensions: 146x86mm
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
Crabtree Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1956