Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No4827
Order Code3458801
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399029142
Your Part Number
29 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.450 |
| 5+ | €9.160 |
| 10+ | €8.590 |
| 20+ | €7.570 |
| 50+ | €6.540 |
Price for:Each
Minimum: 1
Multiple: 1
€11.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRABTREE
Manufacturer Part No4827
Order Code3458801
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399029142
FinishWhite Moulded
Product RangeCrabtree Moulded Wall Plate
SVHCTo Be Advised
Product Overview
This 13A white moulded DP switched fused connection unit from Crabtree is fitted with knock-out position in bottom edge of the plate for use with or without cord outlet and is suitable for flexible cord up to 10mm diameter. The shallow back projection allows ease of installation into an existing 25mm deep back box.
- 1 gang 13A DP switched fused connection unit
- White moulded surface mount
- BS 1363
- Fitted with knock out position
- For use with or without cord outlet
- Suitable for flexible cord up to 10mm outside diameter
- Fuse ASTA certified marked to BS1362
- Shallow back projection for ease of installation in a 25mm deep box
- Dimensions: 86x86mm
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
Crabtree Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1491