Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMPDCD3
Order Code1200204
Product RangeMP Series
Technical Datasheet
166 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.240 |
| 5+ | €33.510 |
| 10+ | €31.780 |
| 20+ | €31.140 |
Price for:Each
Minimum: 1
Multiple: 1
€35.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMPDCD3
Order Code1200204
Product RangeMP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max60VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min3VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeMP Series
Product Overview
The MPDCD3 is a 1-phase Solid-state Relay with PCB mount, MP series. Transistor DC output, DC control. Normally closed type output function.
- DC control
- Thermally conductive epoxy encapsulation
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
3VDC
Control Voltage Max
32VDC
Load Current
3A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
MP Series
Technical Docs (2)
Alternatives for MPDCD3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01776