You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D-LINE CC-1

Cable Protector, 1 Channel, Rubber, Black, 1.6 m

D-LINE CC-1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
D-LINE D-LINE
Manufacturer Part No:
CC-1
Order Code:
3531468
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5060226644766

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Rubber

:
Black

:
1.6m

:
-mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

  • 1.8m (6') length
  • Hides cables across floors
  • Prevent trips and falls
  • Split back, easy to use
  • Neat tapered design, 60mm width
  • Can be scissor cut to required length
  • Black in colour

Also Known As

GTIN UPC EAN: 5060226644766

95 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€23.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €23.58
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €21.68
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --