Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoCIT4LTR
Order Code3391091
Product RangeDeb Skin Care by SC Johnson Professional
Also Known AsGTIN UPC EAN: 5010424014366
No Longer Stocked
Product Information
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoCIT4LTR
Order Code3391091
Product RangeDeb Skin Care by SC Johnson Professional
Also Known AsGTIN UPC EAN: 5010424014366
Cream / Lotion TypeHand Cleaner
Dispensing MethodCartridge
Volume4l
Weight-
Product RangeDeb Skin Care by SC Johnson Professional
SVHCTo Be Advised
Product Overview
Gentle but effective heavy duty hand cleanser, ideal for most common industrial soilings. Contains moisturiser to help leave the skin soft and supple. used with heavy duty dispenser.
- Powerful and versatile - Formula effectively removes a wide range of deeply ingrained and difficult to remove soilings
- Rapid action - Orange oil extract quickly cuts through soils to make hand washing quicker and easier
- Contains cornmeal scrubbing agent - Natural, non-abrasive and biodegradable. Gives a deep clean without damaging the skin or harming the environment
- Fresh citrus scent - Pleasant to use and leaves the skin smelling fresh
- Contains skin conditioners - Contains Jojoba Oil and Wheat Germ Oil, a source of Vitamin E, to help leave the skin smooth and firm after use
Technical Specifications
Cream / Lotion Type
Hand Cleaner
Volume
4l
Product Range
Deb Skin Care by SC Johnson Professional
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34013000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.952