Print Page
Image is for illustrative purposes only. Please refer to product description.
406 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.980 |
5+ | €3.650 |
10+ | €3.440 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No2498
Order Code3531325
Lighting TypeNight Light
Lamp Base Type-
Input Power-
Input Voltage230VAC
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A 13A long life LED night light that's perfect for bedrooms and other rooms where there is a requirement for soft, low level lighting. Very simple to use by plugging into a 13A socket.
Technical Specifications
Lighting Type
Night Light
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
230VAC
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85121000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07