Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDFR05.
Order Code4159158
Product RangeDefender Security - CCTV Accessories
119 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
3+ | €4.210 |
10+ | €3.990 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDFR05.
Order Code4159158
Product RangeDefender Security - CCTV Accessories
Accessory TypeHD Video Balun
For Use WithHD Video Cameras
Product RangeDefender Security - CCTV Accessories
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Single-channel, passive video baluns
- Compatible with all HD CVI, TVI and AHD cameras
- Compact size and simple to install
- For use up to 250 - 450m depending on format used
- Male BNC to press-fit terminal block connectors
- NTSC, PAL and SECAM video formats
- No power required
- 60dB Crosstalk and noise immunity
- Supplied in pairs
Technical Specifications
Accessory Type
HD Video Balun
Product Range
Defender Security - CCTV Accessories
For Use With
HD Video Cameras
SVHC
No SVHC (21-Jan-2025)
Alternatives for DFR05.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04