Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELUXE
Manufacturer Part NoAD-10
Order Code3391035
Also Known AsGTIN UPC EAN: 5060243900098
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €6.670 |
5+ | €5.360 |
Price for:Each
Minimum: 1
Multiple: 1
€6.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELUXE
Manufacturer Part NoAD-10
Order Code3391035
Also Known AsGTIN UPC EAN: 5060243900098
Adhesive TypeGrab
Volume-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A fast drying white glue for wood, fabric, paper, leather, china and glass cloth.
- Contains solvents which permit deep penetration of the bonded surface
- High Solids formula means a naturally stronger, visible glue line and reduced shrinkage
- Better sanding properties than other PVA glues
- Cures in approx. 5 mins
Contents
Contents: 112g bottle
Technical Specifications
Adhesive Type
Grab
Product Range
-
Volume
-
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135