Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
Price for:Each
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241570
Order Code3806468
Technical Datasheet
Height - Metric6mm
Height6mm
Width - Metric250mm
Width250mm
Length - Metric250mm
Length250mm
Height - Imperial0.2"
Width - Imperial9.8"
Foam FeaturesConductive
Length - Imperial9.8"
Product Range-
SVHCTo Be Advised
Technical Specifications
Height - Metric
6mm
Width - Metric
250mm
Length - Metric
250mm
Height - Imperial
0.2"
Foam Features
Conductive
Product Range
-
Height
6mm
Width
250mm
Length
250mm
Width - Imperial
9.8"
Length - Imperial
9.8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05