Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239245
Order Code3806872
Product RangeVermason - Antistatic Bin Liners
Technical Datasheet
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€85.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239245
Order Code3806872
Product RangeVermason - Antistatic Bin Liners
Technical Datasheet
Bag MaterialPolyethylene (PE)
Capacity110l
External Height - Metric970mm
External Width - Metric460mm
External Depth - Metric-
External Height - Imperial38.19"
External Width - Imperial18.11"
External Depth - Imperial-
Product RangeVermason - Antistatic Bin Liners
Technical Specifications
Bag Material
Polyethylene (PE)
External Height - Metric
970mm
External Depth - Metric
-
External Width - Imperial
18.11"
Product Range
Vermason - Antistatic Bin Liners
Capacity
110l
External Width - Metric
460mm
External Height - Imperial
38.19"
External Depth - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05