Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
105 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.460 |
10+ | €15.350 |
20+ | €14.530 |
Price for:Each
Minimum: 1
Multiple: 1
€18.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No230245
Order Code438637
Technical Datasheet
Lead Length2m
Ground Cord ColourYellow
Ground TerminalsSocket
End To Ground Resistance1Mohm
Product Range-
SVHCTo Be Advised
Product Overview
230245 is a 2m coiled cord. It has 1megohm resistor built in each socket. This dielectric strength of cord withstand 1250V DC for at least one minute.
- 10mm socket, yellow colour
- 2.5mm polyurethane insulation
- Conductor is high strength 7-end duplex tinsel for strength and flexibility
Technical Specifications
Lead Length
2m
Ground Terminals
Socket
Product Range
-
Ground Cord Colour
Yellow
End To Ground Resistance
1Mohm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034