Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoCUTTER 6
Order Code3375945
Product RangeDeWalt Workwear - Cutter Trainers
Also Known AsGTIN UPC EAN: 5055160030126
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €77.680 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€77.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoCUTTER 6
Order Code3375945
Product RangeDeWalt Workwear - Cutter Trainers
Also Known AsGTIN UPC EAN: 5055160030126
GenderMale
Shoe Size US8.5
Shoe Size UK6
Shoe Size Euro39
Shoe ColourBlack
Footwear TypeSafety Trainer
Outer Sole TypeRubber
Upper MaterialFabric
Product RangeDeWalt Workwear - Cutter Trainers
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
- Lightweight synthetic upper
- Steel toe cap protection
- Lightweight flexible rubber outsole
- Anti scuff toe
- Safety rating SB
Technical Specifications
Gender
Male
Shoe Size UK
6
Shoe Colour
Black
Outer Sole Type
Rubber
Product Range
DeWalt Workwear - Cutter Trainers
Age Group
Adult
Shoe Size US
8.5
Shoe Size Euro
39
Footwear Type
Safety Trainer
Upper Material
Fabric
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.29