Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoTYPHOON L
Order Code4223252
Product RangeDeWalt Workwear - Typhoon T-Shirt
Also Known AsGTIN UPC EAN: 5055160047223
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €11.070 |
Price for:Each
Minimum: 1
Multiple: 1
€11.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoTYPHOON L
Order Code4223252
Product RangeDeWalt Workwear - Typhoon T-Shirt
Also Known AsGTIN UPC EAN: 5055160047223
Clothing StyleTee Shirt
Clothing ColourCharcoal
Clothing SizeLarge
GenderMale
Clothing Material65% Polyester, 35% Cotton
Age GroupAdult
Product RangeDeWalt Workwear - Typhoon T-Shirt
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Charcoal grey t-shirt with a ribbed crew neck for added comfort
- Dewalt branding to chest & Guaranteed Tough logo to sleeve
- Twin needle hem & cuff stitch
- 65% Polyester, 35% Cotton
Technical Specifications
Clothing Style
Tee Shirt
Clothing Size
Large
Clothing Material
65% Polyester, 35% Cotton
Product Range
DeWalt Workwear - Typhoon T-Shirt
Clothing Colour
Charcoal
Gender
Male
Age Group
Adult
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61052010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244