Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT20704-QZ
Order Code3391912
Product RangeDeWalt - Multi-Tool Blades
Also Known AsGTIN UPC EAN: 5035048099278
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €9.620 |
Price for:Each
Minimum: 1
Multiple: 1
€9.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT20704-QZ
Order Code3391912
Product RangeDeWalt - Multi-Tool Blades
Also Known AsGTIN UPC EAN: 5035048099278
Saw TypeMulti
Blade Length43mm
Blade Diameter-
Product RangeDeWalt - Multi-Tool Blades
Product Overview
- Specifically designed for fast cutting
- Accessories fit all common oscillating tools
- Quick & easy blade change
- Blade Length: 43mm
- Blade Width: 30mm
Technical Specifications
Saw Type
Multi
Blade Diameter
-
Blade Length
43mm
Product Range
DeWalt - Multi-Tool Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041