Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT2154-QZ
Order Code3391721
Product RangeDeWalt - Extreme Metal Jigsaw Blades
Also Known AsGTIN UPC EAN: 5035048059432
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €6.820 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€6.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT2154-QZ
Order Code3391721
Product RangeDeWalt - Extreme Metal Jigsaw Blades
Also Known AsGTIN UPC EAN: 5035048059432
Saw TypeJigsaw
Blade Length86mm
Blade Diameter-
Product RangeDeWalt - Extreme Metal Jigsaw Blades
Product Overview
- Extreme Bi-Metal jaw saw blades offer an extended durability in non-ferrous and ferro-alloyed metals
- Coolant lubricant recommended: cutting oil, emulsion, lubricant/cooling grease
- Supplied in packs of 3
- Tooth Pitch: 1.8mm
- Overall Length: 76mm
- Working Length: 51mm
- Max Depth of Cut: 6mm
Technical Specifications
Saw Type
Jigsaw
Blade Diameter
-
Blade Length
86mm
Product Range
DeWalt - Extreme Metal Jigsaw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02