Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT42335TZ-QZ
Order Code3391901
Product RangeDeWalt - Metal Cutting Discs
Also Known AsGTIN UPC EAN: 5035048540893
49 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €13.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€13.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT42335TZ-QZ
Order Code3391901
Product RangeDeWalt - Metal Cutting Discs
Also Known AsGTIN UPC EAN: 5035048540893
External Diameter115mm
Bore Size22.23mm
Thickness1.2mm
Operating Speed Max80m/s
Product RangeDeWalt - Metal Cutting Discs
Product Overview
- Contains 10x DT42240Z Cutting Discs supplied in a handy tin storage case
- Manufactured from a professional grade aluminium oxide formulation for high durability, aggressive cutting action and long life
- Suitable for cutting all types of steel
- Open non-woven structure
- Reduced heat build-up
- M14 Spindle thread
Contents
10x DT42240Z Metal Cutting Discs
Technical Specifications
External Diameter
115mm
Thickness
1.2mm
Product Range
DeWalt - Metal Cutting Discs
Bore Size
22.23mm
Operating Speed Max
80m/s
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042218
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34