Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT70747T-QZ
Order Code3391816
Product RangeDeWalt - FlexTorq Bit Sets
Also Known AsGTIN UPC EAN: 5035048504048
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.250 |
Price for:1 Set
Minimum: 1
Multiple: 1
€36.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT70747T-QZ
Order Code3391816
Product RangeDeWalt - FlexTorq Bit Sets
Also Known AsGTIN UPC EAN: 5035048504048
Kit Contents25mm Impact Bits: PH2, PZ1, 2x PZ2, PZ3, 25mm Impact Torx Bits: 2x T15, 8x T20, 5x T25, 2x T30, 50mm Impact Bits: PH2, PZ2, 50mm Impact Torx Bits: T10, 2x T20, T25, T30, 89mm Impact Torx Bit: T20, Magnetic Bit Tip Holder, 10mm Cleanable Socket Driver
Product RangeDeWalt - FlexTorq Bit Sets
SVHCNo SVHC (15-Jun-2015)
Product Overview
- <bold>FlexTorq Screwdriver Bits:</bold>
- Optimised torsion zone, Maximising bit life and turning force when used in extreme applications
- Contoured area of the bit flexes with the torque of the impact driver
- Flex optimised to transfer maximum torque through the screw and maximise life
- Full fit bit head – Provides longer bit life, eliminates rounded screw heads and eliminated bit wobble
- CNC machined to improve bit life
- Impact rated – Suitable for impact drivers
- <bold>Torsion Bit Holder:</bold>
- Secure bit retention
- Quick release
- Floating ring magnet
- Increase the life by up to 10x of a standard 25mm impact bit by adding a torsion zone
Contents
25mm Impact Bits: 1x PH2, 1x PZ1, 2x PZ2, 1x PZ3, 25mm Impact Torx Bits: 2x T15, 8x T20, 5x T25, 2x T30, 50mm Impact Bits: 1x PH2, 1x PZ2, 50mm Impact Torx Bits: 1x T10, 2x T20, 1x T25, 1x T30, 89mm Impact Torx Bit: 1x T20, Magnetic Bit Tip Holder, 10mm Cleanable Socket Driver
Technical Specifications
Kit Contents
25mm Impact Bits: PH2, PZ1, 2x PZ2, PZ3, 25mm Impact Torx Bits: 2x T15, 8x T20, 5x T25, 2x T30, 50mm Impact Bits: PH2, PZ2, 50mm Impact Torx Bits: T10, 2x T20, T25, T30, 89mm Impact Torx Bit: T20, Magnetic Bit Tip Holder, 10mm Cleanable Socket Driver
SVHC
No SVHC (15-Jun-2015)
Product Range
DeWalt - FlexTorq Bit Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.501