Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT99567-QZ
Order Code3391744
Product RangeDeWalt - XR Table Saw Blades
Also Known AsGTIN UPC EAN: 5035048542286
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €56.180 |
Price for:Each
Minimum: 1
Multiple: 1
€56.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT99567-QZ
Order Code3391744
Product RangeDeWalt - XR Table Saw Blades
Also Known AsGTIN UPC EAN: 5035048542286
Saw TypeCircular
Blade Length-
Blade Diameter210mm
Product RangeDeWalt - XR Table Saw Blades
Product Overview
Extreme® Table saw blade which is best suited to extremely tough cutting applications in thick timbers, the 60 teeth deliver high performance cutting coupled with efficient debris removal to the professional user. Ideal for ripping tasks where a fine finish isn't required, this saw blade has been specially engineered to meet the DeWalt Extreme Runtime benchmark with twice the working lifespan and performance.30mm bore to suit a variety of table saws.
- Perfect for thick timbers and heavy duty applications
- Extreme runtime design
- Fine grade carbide tips
- Ultra thin kerf
- ATB+R tooth configuration
- Optimised hook angle for low cutting force
- Body slots for low vibration
- Optimised face shear for fast cutting
Technical Specifications
Saw Type
Circular
Blade Diameter
210mm
Blade Length
-
Product Range
DeWalt - XR Table Saw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82023100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42