Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDTM3092-QZ
Order Code3391933
Product RangeDeWalt - Mesh Sanding Sheets
Also Known AsGTIN UPC EAN: 5035048024140
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€6.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDTM3092-QZ
Order Code3391933
Product RangeDeWalt - Mesh Sanding Sheets
Also Known AsGTIN UPC EAN: 5035048024140
Length93mm
Width93mm
Product RangeDeWalt - Mesh Sanding Sheets
Product Overview
- Mesh sanding sheets last at least four times longer than traditional DeWalt sandpaper sheets
- Fibres are drawn away from the surface into the small holes, and don't sit between the material to be sanded, this optimises the sanding effect
- Dust can be drawn through the mesh sanding sheet across a wider area rather than being limited to distinct holes in traditional sandpaper
- Easier mesh sanding sheet selection as there is no requirement to match a specific dust extraction whole pattern
- The user can clean the mesh sheets, removing the dust from the wholes and bring the sheets back to a nearly new condition
- Makes using the sander quicker and easier by not having to use clip fastening associated with non hook and loop sheets
Technical Specifications
Length
93mm
Product Range
DeWalt - Mesh Sanding Sheets
Width
93mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04